RS PRO Straight Coaxial Adapter Type F Socket to RCA Plug

RS Stock No.: 266-2216Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Jack to RCA Plug

Adapter Type A

Type F

Adapter Type B

RCA

Gender A

Female

Gender B

Male

Body Orientation

Straight

Length

35.5mm

Body Plating

Zinc

Country of Origin

China

Stock information temporarily unavailable.

AED 8.92

AED 8.92 Each (ex VAT)

AED 9.37

AED 9.37 Each (inc. VAT)

RS PRO Straight Coaxial Adapter Type F Socket to RCA Plug

AED 8.92

AED 8.92 Each (ex VAT)

AED 9.37

AED 9.37 Each (inc. VAT)

RS PRO Straight Coaxial Adapter Type F Socket to RCA Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Jack to RCA Plug

Adapter Type A

Type F

Adapter Type B

RCA

Gender A

Female

Gender B

Male

Body Orientation

Straight

Length

35.5mm

Body Plating

Zinc

Country of Origin

China