RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 500mm

Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Length
500mm
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2 Gender
Male
Country of Origin
India
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
1
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 25.80 |
5 - 9 | AED 25.60 |
10+ | AED 25.20 |
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Length
500mm
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2 Gender
Male
Country of Origin
India