Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Outer Diameter
4.8mm
American Wire Gauge
23 AWG
Country of Origin
India
AED 79.43
AED 79.43 Each (ex VAT)
AED 83.40
AED 83.40 Each (inc. VAT)
1
AED 79.43
AED 79.43 Each (ex VAT)
AED 83.40
AED 83.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 79.43 |
10 - 24 | AED 76.65 |
25 - 49 | AED 74.02 |
50+ | AED 70.35 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Outer Diameter
4.8mm
American Wire Gauge
23 AWG
Country of Origin
India