Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO , Straight , Female , Copper Alloy , Backplane Connector Contact

RS Stock No.: 309-4222Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Brand

RS Pro

For Use With

DIN41612 Type M Female Connector

Orientation

Straight

Gender

Female

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Product details

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

You may be interested in
Molex FCT , Straight , Female , Backplane Connector Contact
AED 10.309Each (In a Box of 500) (ex VAT)
Molex FCT , Straight , Female , Backplane Connector Contact
AED 16.096Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 46.30

AED 46.30 Each (ex VAT)

AED 48.62

AED 48.62 Each (inc. VAT)

RS PRO , Straight , Female , Copper Alloy , Backplane Connector Contact

AED 46.30

AED 46.30 Each (ex VAT)

AED 48.62

AED 48.62 Each (inc. VAT)

RS PRO , Straight , Female , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 46.30
25 - 99AED 44.68
100 - 499AED 42.21
500+AED 38.59
You may be interested in
Molex FCT , Straight , Female , Backplane Connector Contact
AED 10.309Each (In a Box of 500) (ex VAT)
Molex FCT , Straight , Female , Backplane Connector Contact
AED 16.096Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Use With

DIN41612 Type M Female Connector

Orientation

Straight

Gender

Female

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Product details

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

You may be interested in
Molex FCT , Straight , Female , Backplane Connector Contact
AED 10.309Each (In a Box of 500) (ex VAT)
Molex FCT , Straight , Female , Backplane Connector Contact
AED 16.096Each (In a Pack of 2) (ex VAT)