Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 301-6935Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Female Connector

Orientation

Straight

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

40.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

You may be interested in
Molex FCT , Female , Backplane Connector Contact
AED 14.221Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 32.70

AED 32.70 Each (ex VAT)

AED 34.34

AED 34.34 Each (inc. VAT)

RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact

AED 32.70

AED 32.70 Each (ex VAT)

AED 34.34

AED 34.34 Each (inc. VAT)

RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 32.70
20 - 74AED 27.19
75 - 299AED 22.92
300+AED 21.84
You may be interested in
Molex FCT , Female , Backplane Connector Contact
AED 14.221Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Female Connector

Orientation

Straight

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

40.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

You may be interested in
Molex FCT , Female , Backplane Connector Contact
AED 14.221Each (In a Pack of 2) (ex VAT)