RS PRO Straight IEC C13 Socket to Right Angle Type F German Plug Power Cord, 2.5m

RS Stock No.: 731-6191Brand: RS PRODistrelec Article No.: 30403416
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type F German Schuko Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2.5m

Voltage Rating

250 V

Current Rating

(BS 4491) 10 A, (IEC 60884-1 CEE7) 16 A

Sheath Colour

Black

Standards Met

SAA

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

Product details

Schuko to IEC C13 Socket Coiled Lead

Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and the C13 connector is commonly used with desktop computers and larger appliances.

Features and Benefits:

• Relaxed length 350mm, and will easily extend to 3 times that length
• Max. extended length approximately 2·5m

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
RS PRO power cord, 2.5m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 184.12

AED 184.12 Each (ex VAT)

AED 193.33

AED 193.33 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Right Angle Type F German Plug Power Cord, 2.5m

AED 184.12

AED 184.12 Each (ex VAT)

AED 193.33

AED 193.33 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Right Angle Type F German Plug Power Cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 184.12
10 - 24AED 181.54
25 - 49AED 179.18
50+AED 177.08
You may be interested in
RS PRO power cord, 2.5m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type F German Schuko Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2.5m

Voltage Rating

250 V

Current Rating

(BS 4491) 10 A, (IEC 60884-1 CEE7) 16 A

Sheath Colour

Black

Standards Met

SAA

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

Product details

Schuko to IEC C13 Socket Coiled Lead

Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and the C13 connector is commonly used with desktop computers and larger appliances.

Features and Benefits:

• Relaxed length 350mm, and will easily extend to 3 times that length
• Max. extended length approximately 2·5m

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
RS PRO power cord, 2.5m
P.O.A.Each (ex VAT)