Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight IEC C13 Socket to Straight CEE 7/7 Plug Power Cord, 5m

RS Stock No.: 615-1154Brand: RS PRODistrelec Article No.: 30391078
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

BS 4491:1989, EN 320, ENEC, IEC 320

Outer Sheath Material

PVC

Distrelec Product Id

30391078

Country of Origin

China

Product details

RS Pro Schuko Plug to IEC C13 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors

What is a power cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a Schuko plug?

This cable assembly is terminated one end with a Schuko plug which is one of the primary European AC plug types. The Schuko plug types have 2 pins and are commonly used in european countries such as Switzerland, Denmark, Italy and Germany. Although uncommon on UK appliances and machines, the Schuko can still be a common occurrence, especially with items such as shavers and chargers.

What is an IEC C13 connector?

The other end of the power cord is terminated with a fully moulded IEC C13 connector which is used to connect the power cord an appliance that has a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC ’cold connectors’. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards

Harmonised Cable

This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire core and PVC insulation and sheath
• Schuko (Euro) 2-pin plug
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection
• Universal C13 IEC connector

What is This Cable Assembly Used With?

IEC C13 power cords or IEC leads are for use in IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Stock information temporarily unavailable.

AED 242.00

AED 242.00 Each (ex VAT)

AED 254.10

AED 254.10 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Straight CEE 7/7 Plug Power Cord, 5m

AED 242.00

AED 242.00 Each (ex VAT)

AED 254.10

AED 254.10 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Straight CEE 7/7 Plug Power Cord, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 242.00
10 - 24AED 238.70
25 - 49AED 234.90
50+AED 231.55

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

BS 4491:1989, EN 320, ENEC, IEC 320

Outer Sheath Material

PVC

Distrelec Product Id

30391078

Country of Origin

China

Product details

RS Pro Schuko Plug to IEC C13 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors

What is a power cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a Schuko plug?

This cable assembly is terminated one end with a Schuko plug which is one of the primary European AC plug types. The Schuko plug types have 2 pins and are commonly used in european countries such as Switzerland, Denmark, Italy and Germany. Although uncommon on UK appliances and machines, the Schuko can still be a common occurrence, especially with items such as shavers and chargers.

What is an IEC C13 connector?

The other end of the power cord is terminated with a fully moulded IEC C13 connector which is used to connect the power cord an appliance that has a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC ’cold connectors’. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards

Harmonised Cable

This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire core and PVC insulation and sheath
• Schuko (Euro) 2-pin plug
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection
• Universal C13 IEC connector

What is This Cable Assembly Used With?

IEC C13 power cords or IEC leads are for use in IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.