RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 500mm

RS Stock No.: 137-3350Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

500mm

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Grey

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 49.98

AED 49.98 Each (ex VAT)

AED 52.48

AED 52.48 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 500mm

AED 49.98

AED 49.98 Each (ex VAT)

AED 52.48

AED 52.48 Each (inc. VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 49.98
10 - 24AED 47.56
25+AED 45.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

500mm

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Grey

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in