RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 500mm

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
500mm
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Black
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
LSZH
Country of Origin
China
AED 68.83
AED 68.83 Each (ex VAT)
AED 72.27
AED 72.27 Each (inc. VAT)
1
AED 68.83
AED 68.83 Each (ex VAT)
AED 72.27
AED 72.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 68.83 |
10 - 24 | AED 65.68 |
25+ | AED 63.47 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
500mm
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Black
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
LSZH
Country of Origin
China