Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight IEC C13 x 2 Socket to Right Angle Type G UK Plug Power Cord, 2.5m

RS Stock No.: 178-9801Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2.5m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

BSI, VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Connector B

BS 1363 UK Plug

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 111.67

AED 111.67 Each (ex VAT)

AED 117.25

AED 117.25 Each (inc. VAT)

RS PRO Straight IEC C13 x 2 Socket to Right Angle Type G UK Plug Power Cord, 2.5m

AED 111.67

AED 111.67 Each (ex VAT)

AED 117.25

AED 117.25 Each (inc. VAT)

RS PRO Straight IEC C13 x 2 Socket to Right Angle Type G UK Plug Power Cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 111.67
10 - 19AED 104.53
20 - 49AED 96.55
50+AED 90.09
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2.5m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

BSI, VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Connector B

BS 1363 UK Plug

Connector B Gender

Male

Country of Origin

China

You may be interested in