Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight IEC C13 x 2 Socket to Straight IEC C14 Plug Power Cord, 3m

RS Stock No.: 178-9806Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 106.24

AED 106.24 Each (ex VAT)

AED 111.55

AED 111.55 Each (inc. VAT)

RS PRO Straight IEC C13 x 2 Socket to Straight IEC C14 Plug Power Cord, 3m

AED 106.24

AED 106.24 Each (ex VAT)

AED 111.55

AED 111.55 Each (inc. VAT)

RS PRO Straight IEC C13 x 2 Socket to Straight IEC C14 Plug Power Cord, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 106.24
10 - 19AED 99.65
20 - 49AED 92.18
50+AED 86.11
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in