Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC, VDE
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
Distrelec Product Id
30402609
Country of Origin
China
Product details
RS Pro CEE 7/7 to IEC C15
Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a CEE 7/7 Schuko plug and an C15 socket. The C15 IEC cord is designed for use in high temperature power applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
AED 96.86
AED 96.86 Each (ex VAT)
AED 101.70
AED 101.70 Each (inc. VAT)
1
AED 96.86
AED 96.86 Each (ex VAT)
AED 101.70
AED 101.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 96.86 |
10 - 24 | AED 93.14 |
25+ | AED 90.51 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC, VDE
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
Distrelec Product Id
30402609
Country of Origin
China
Product details
RS Pro CEE 7/7 to IEC C15
Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a CEE 7/7 Schuko plug and an C15 socket. The C15 IEC cord is designed for use in high temperature power applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.