RS PRO Straight IEC C15 Socket to Straight Type B US Plug Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
125 V
Current Rating
10A
Sheath Colour
Black
Standards Met
CSA, UL
Cross Sectional Area
0.824mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro NEMA 5-15P to IEC C15
Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a US plug and an C15 socket. The C15 IEC cord is designed for use in high temperature power applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
AED 71.50
AED 71.50 Each (ex VAT)
AED 75.08
AED 75.08 Each (inc. VAT)
1
AED 71.50
AED 71.50 Each (ex VAT)
AED 75.08
AED 75.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 71.50 |
10 - 24 | AED 68.56 |
25+ | AED 66.52 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
125 V
Current Rating
10A
Sheath Colour
Black
Standards Met
CSA, UL
Cross Sectional Area
0.824mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro NEMA 5-15P to IEC C15
Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a US plug and an C15 socket. The C15 IEC cord is designed for use in high temperature power applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.