Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
Type J Swiss Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ESTI, ENEC, VDE
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
Distrelec Product Id
30402610
Country of Origin
China
AED 63.94
AED 63.94 Each (ex VAT)
AED 67.14
AED 67.14 Each (inc. VAT)
1
AED 63.94
AED 63.94 Each (ex VAT)
AED 67.14
AED 67.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 63.94 |
10 - 24 | AED 61.16 |
25+ | AED 59.06 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
Type J Swiss Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ESTI, ENEC, VDE
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
Distrelec Product Id
30402610
Country of Origin
China