RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 1.5m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1.5m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Grey
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China
AED 62.95
AED 62.95 Each (ex VAT)
AED 66.10
AED 66.10 Each (inc. VAT)
1
AED 62.95
AED 62.95 Each (ex VAT)
AED 66.10
AED 66.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 62.95 |
10 - 24 | AED 60.38 |
25+ | AED 58.48 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1.5m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Grey
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China