Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 3m

RS Stock No.: 282-5442Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Country of Origin

China

Stock information temporarily unavailable.

AED 119.25

AED 119.25 Each (ex VAT)

AED 125.21

AED 125.21 Each (inc. VAT)

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 3m

AED 119.25

AED 119.25 Each (ex VAT)

AED 125.21

AED 125.21 Each (inc. VAT)

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Country of Origin

China