Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Male 4 way M12 to Cable, 3m

RS Stock No.: 282-5396Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

China

Stock information temporarily unavailable.

AED 93.99

AED 93.99 Each (ex VAT)

AED 98.69

AED 98.69 Each (inc. VAT)

RS PRO Straight Male 4 way M12 to Cable, 3m

AED 93.99

AED 93.99 Each (ex VAT)

AED 98.69

AED 98.69 Each (inc. VAT)

RS PRO Straight Male 4 way M12 to Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

China