Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector

RS Stock No.: 203-5583Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

2

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold

Stock information temporarily unavailable.

AED 160.07

AED 160.07 Each (ex VAT)

AED 168.07

AED 168.07 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector

AED 160.07

AED 160.07 Each (ex VAT)

AED 168.07

AED 168.07 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 160.07
10 - 49AED 153.72
50+AED 140.86

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

2

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold