RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB-C USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
USB-C
Termination Method
Plug In
Body Orientation
Straight
Number of Ports
2
Current Rating
3.0A
Voltage Rating
30 V ac
Series
FT
Contact Material
Nickel Plated
Country of Origin
United Kingdom
AED 88.27
AED 88.27 Each (ex VAT)
AED 92.68
AED 92.68 Each (inc. VAT)
1
AED 88.27
AED 88.27 Each (ex VAT)
AED 92.68
AED 92.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 88.27 |
5 - 9 | AED 81.83 |
10+ | AED 77.20 |
Technical Document
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
USB-C
Termination Method
Plug In
Body Orientation
Straight
Number of Ports
2
Current Rating
3.0A
Voltage Rating
30 V ac
Series
FT
Contact Material
Nickel Plated
Country of Origin
United Kingdom