RS PRO Straight, Panel Mount, Socket- Dual Port Type A 2.0 IP67 USB Connector

RS Stock No.: 111-6759Brand: RS PRODistrelec Article No.: 30390754
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

USB Version

2.0

IP Rating

IP67

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30390754

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Waterproof USB-A Panel Mount Jacks

Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.

Features and Benefits:

• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant

Applications

• Automotive
• Marine
• Industrial lighting
• Military

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:

The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors

Stock information temporarily unavailable.

AED 101.48

AED 101.48 Each (ex VAT)

AED 106.55

AED 106.55 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Dual Port Type A 2.0 IP67 USB Connector

AED 101.48

AED 101.48 Each (ex VAT)

AED 106.55

AED 106.55 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Dual Port Type A 2.0 IP67 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 101.48
10 - 24AED 90.88
25 - 49AED 86.20
50+AED 80.59

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

USB Version

2.0

IP Rating

IP67

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30390754

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Waterproof USB-A Panel Mount Jacks

Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.

Features and Benefits:

• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant

Applications

• Automotive
• Marine
• Industrial lighting
• Military

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:

The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors