RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 Type A USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A
Termination Method
Socket
USB Version
2.0
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Series
USB-A
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
AED 224.64
AED 224.64 Each (ex VAT)
AED 235.87
AED 235.87 Each (inc. VAT)
1
AED 224.64
AED 224.64 Each (ex VAT)
AED 235.87
AED 235.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 224.64 |
10 - 14 | AED 213.36 |
15+ | AED 196.32 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A
Termination Method
Socket
USB Version
2.0
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Series
USB-A
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C