Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A to B
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
CP
Product details
USB Gender Changers in XLR Shell
A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.
Features and Benefits:
• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting
Available in this Range - 2.0 USB Connector, Receptacle
• 862-1579 USB A to B Socket – self-colour
• 862-1573 USB B to A Socket – self-colour
• 124-6392 USB A to B Socket - Black metal
• 124-6393 USB B to A Socket – Black metal
Typical Applications
These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
AED 45.04
AED 45.04 Each (ex VAT)
AED 47.29
AED 47.29 Each (inc. VAT)
1
AED 45.04
AED 45.04 Each (ex VAT)
AED 47.29
AED 47.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 45.04 |
10 - 24 | AED 42.79 |
25 - 49 | AED 39.64 |
50+ | AED 38.06 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A to B
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
CP
Product details
USB Gender Changers in XLR Shell
A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.
Features and Benefits:
• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting
Available in this Range - 2.0 USB Connector, Receptacle
• 862-1579 USB A to B Socket – self-colour
• 862-1573 USB B to A Socket – self-colour
• 124-6392 USB A to B Socket - Black metal
• 124-6393 USB B to A Socket – Black metal
Typical Applications
These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors