Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Socket- Single Port Type B - A 2.0 Feedthrough USB Connector

RS Stock No.: 282-773Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

B - A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type B - A 2.0 Feedthrough USB Connector

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type B - A 2.0 Feedthrough USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 70.77
10+AED 66.68

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

B - A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Country of Origin

United Kingdom