RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP68 USB C Connector
RS Stock No.: 231-7951Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
C
Termination Method
PCB
USB Version
3.1
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Series
USB-C
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
AED 280.14
AED 280.14 Each (ex VAT)
AED 294.15
AED 294.15 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP68 USB C Connector
1
AED 280.14
AED 280.14 Each (ex VAT)
AED 294.15
AED 294.15 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP68 USB C Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 280.14 |
10 - 14 | AED 266.07 |
15+ | AED 244.86 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
C
Termination Method
PCB
USB Version
3.1
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Series
USB-C
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C