Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector

RS Stock No.: 124-6393Brand: RS PRODistrelec Article No.: 30403893
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

B to A

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Series

CP

Distrelec Product Id

30403893

Country of Origin

United Kingdom

Product details

USB Gender Changers in XLR Shell

A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.

Features and Benefits:

• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting

Available in this Range - 2.0 USB Connector, Receptacle

862-1579 USB A to B Socket – self-colour
862-1573 USB B to A Socket – self-colour
124-6392 USB A to B Socket - Black metal
124-6393 USB B to A Socket – Black metal

Typical Applications

These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors

Stock information temporarily unavailable.

AED 36.60

AED 36.60 Each (ex VAT)

AED 38.43

AED 38.43 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector

AED 36.60

AED 36.60 Each (ex VAT)

AED 38.43

AED 38.43 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 36.60
10 - 24AED 32.50
25 - 49AED 29.65
50+AED 27.40

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

B to A

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Series

CP

Distrelec Product Id

30403893

Country of Origin

United Kingdom

Product details

USB Gender Changers in XLR Shell

A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.

Features and Benefits:

• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting

Available in this Range - 2.0 USB Connector, Receptacle

862-1579 USB A to B Socket – self-colour
862-1573 USB B to A Socket – self-colour
124-6392 USB A to B Socket - Black metal
124-6393 USB B to A Socket – Black metal

Typical Applications

These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors