RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type A to A 2.0 USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Mounting Type
Panel Mount
USB Type
A to A
Termination Method
Screw
USB Version
2.0
Body Orientation
Straight
Number of Ports
2
Current Rating
1.5A
Voltage Rating
30 V
Series
CP3
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
50°C
Country of Origin
United Kingdom
AED 52.03
AED 52.03 Each (ex VAT)
AED 54.63
AED 54.63 Each (inc. VAT)
1
AED 52.03
AED 52.03 Each (ex VAT)
AED 54.63
AED 54.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 52.03 |
10 - 24 | AED 47.88 |
25 - 49 | AED 44.47 |
50+ | AED 41.58 |
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Mounting Type
Panel Mount
USB Type
A to A
Termination Method
Screw
USB Version
2.0
Body Orientation
Straight
Number of Ports
2
Current Rating
1.5A
Voltage Rating
30 V
Series
CP3
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
50°C
Country of Origin
United Kingdom