Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector

RS Stock No.: 218-8306Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

B to A

Termination Method

Plug In

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30 V ac

Series

FT

Contact Material

Gold Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 36.28

AED 36.28 Each (ex VAT)

AED 38.09

AED 38.09 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector

AED 36.28

AED 36.28 Each (ex VAT)

AED 38.09

AED 38.09 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.28
5 - 9AED 33.70
10+AED 31.76

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

B to A

Termination Method

Plug In

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30 V ac

Series

FT

Contact Material

Gold Plated

Country of Origin

United Kingdom