Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
Mini
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Current Rating
1.5A
Series
GTC Sealed
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Orientation
Straight
Series Number
GTC Sealed
Product details
RS PRO Waterproof USB-A Cable Assemblies
From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.
Features and Benefits:
Weatherproof cable IP67 rated
Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
RoHS compliant
Available in this Range
111-6761 - Panel Mount Type A USB Connector, Receptacle
111-6748 - Female USB A to Male USB A Extension Cable, 200mm
111-6752 - Male USB A to Male USB A Cable, 2.1m
111-6758 - Male USB A to Male USB A Cable, 2m
IP Ratings for USB Extension Cables
IP ratings describe how waterproof the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.
Product Application Information
Marine
Automation
Military
Outdoor LED lighting
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
AED 184.80
AED 184.80 Each (ex VAT)
AED 194.04
AED 194.04 Each (inc. VAT)
1
AED 184.80
AED 184.80 Each (ex VAT)
AED 194.04
AED 194.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 184.80 |
10 - 24 | AED 166.84 |
25 - 49 | AED 157.50 |
50+ | AED 148.21 |
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
Mini
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Current Rating
1.5A
Series
GTC Sealed
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Orientation
Straight
Series Number
GTC Sealed
Product details
RS PRO Waterproof USB-A Cable Assemblies
From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.
Features and Benefits:
Weatherproof cable IP67 rated
Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
RoHS compliant
Available in this Range
111-6761 - Panel Mount Type A USB Connector, Receptacle
111-6748 - Female USB A to Male USB A Extension Cable, 200mm
111-6752 - Male USB A to Male USB A Cable, 2.1m
111-6758 - Male USB A to Male USB A Cable, 2m
IP Ratings for USB Extension Cables
IP ratings describe how waterproof the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.
Product Application Information
Marine
Automation
Military
Outdoor LED lighting
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors