Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch

RS Stock No.: 227-2135Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.38

AED 14.38 Each (inc. VAT)

RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.38

AED 14.38 Each (inc. VAT)

RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more