RS PRO Straight, Plug-In Mount, Plug Type A USB Port Blockers
RS Stock No.: 235-5197Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Plug-In Mount
USB Type
A
Termination Method
Push Lock
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 119.80
AED 119.80 Each (ex VAT)
AED 125.79
AED 125.79 Each (inc. VAT)
RS PRO Straight, Plug-In Mount, Plug Type A USB Port Blockers
1
AED 119.80
AED 119.80 Each (ex VAT)
AED 125.79
AED 125.79 Each (inc. VAT)
RS PRO Straight, Plug-In Mount, Plug Type A USB Port Blockers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Plug-In Mount
USB Type
A
Termination Method
Push Lock
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China