RS PRO Straight RF Adapter BNC Plug to Type F Socket 1GHz

RS Stock No.: 546-5086Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to F Socket

Adapter Type A

BNC

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Body Orientation

Straight

Operating Frequency

1GHz

Body Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series

Stock information temporarily unavailable.

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

RS PRO Straight RF Adapter BNC Plug to Type F Socket 1GHz

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

RS PRO Straight RF Adapter BNC Plug to Type F Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 37.28
25 - 99AED 33.81
100 - 249AED 31.60
250+AED 30.50

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to F Socket

Adapter Type A

BNC

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Body Orientation

Straight

Operating Frequency

1GHz

Body Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series