RS PRO Straight Shank Reamer Bit, 1/2in Diameter, Spiral Flute, 152 mm Overall
RS Stock No.: 272-9096Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
1/2in
Overall Length
152 mm
Cut Length
76mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China
Stock information temporarily unavailable.
AED 156.50
AED 156.50 Each (ex VAT)
AED 164.32
AED 164.32 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 1/2in Diameter, Spiral Flute, 152 mm Overall
1
AED 156.50
AED 156.50 Each (ex VAT)
AED 164.32
AED 164.32 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 1/2in Diameter, Spiral Flute, 152 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
1/2in
Overall Length
152 mm
Cut Length
76mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China