Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 1/4in Diameter, Spiral Flute, 100 mm Overall

RS Stock No.: 272-9097Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

1/4in

Overall Length

100 mm

Cut Length

50mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 6.35mm x 100 mm HSS Hand Reamer
AED 105.88Each (ex VAT)
Stock information temporarily unavailable.

AED 66.85

AED 66.85 Each (ex VAT)

AED 70.19

AED 70.19 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 1/4in Diameter, Spiral Flute, 100 mm Overall

AED 66.85

AED 66.85 Each (ex VAT)

AED 70.19

AED 70.19 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 1/4in Diameter, Spiral Flute, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.35mm x 100 mm HSS Hand Reamer
AED 105.88Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

1/4in

Overall Length

100 mm

Cut Length

50mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 6.35mm x 100 mm HSS Hand Reamer
AED 105.88Each (ex VAT)