Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 13mm Diameter, Spiral Flute, 152 mm Overall

RS Stock No.: 272-9101Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

13mm

Overall Length

152 mm

Cut Length

76mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 13mm x 152 mm HSS Hand Reamer
AED 189.97Each (ex VAT)
Stock information temporarily unavailable.

AED 162.70

AED 162.70 Each (ex VAT)

AED 170.83

AED 170.83 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 13mm Diameter, Spiral Flute, 152 mm Overall

AED 162.70

AED 162.70 Each (ex VAT)

AED 170.83

AED 170.83 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 13mm Diameter, Spiral Flute, 152 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 13mm x 152 mm HSS Hand Reamer
AED 189.97Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

13mm

Overall Length

152 mm

Cut Length

76mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 13mm x 152 mm HSS Hand Reamer
AED 189.97Each (ex VAT)