Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 105 mm Overall

RS Stock No.: 188-2477Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

14mm, 18mm, 22mm

Overall Length

105 mm

Material

HSS

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 487.60

AED 487.60 1 Set (ex VAT)

AED 511.98

AED 511.98 1 Set (inc. VAT)

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 105 mm Overall

AED 487.60

AED 487.60 1 Set (ex VAT)

AED 511.98

AED 511.98 1 Set (inc. VAT)

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 105 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

14mm, 18mm, 22mm

Overall Length

105 mm

Material

HSS

Country of Origin

United Kingdom

You may be interested in