Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 163 mm Overall

RS Stock No.: 272-9102Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

14mm

Overall Length

163 mm

Cut Length

81mm

Number Of Flutes

8

Material

HSS

Country of Origin

China

You may be interested in
RS PRO 14mm x 163 mm HSS Hand Reamer
AED 196.35Each (ex VAT)
RS PRO 16mm x 175 mm HSS Hand Reamer
AED 209.42Each (ex VAT)
Stock information temporarily unavailable.

AED 176.35

AED 176.35 Each (ex VAT)

AED 185.17

AED 185.17 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 163 mm Overall

AED 176.35

AED 176.35 Each (ex VAT)

AED 185.17

AED 185.17 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 14mm Diameter, 163 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 14mm x 163 mm HSS Hand Reamer
AED 196.35Each (ex VAT)
RS PRO 16mm x 175 mm HSS Hand Reamer
AED 209.42Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

14mm

Overall Length

163 mm

Cut Length

81mm

Number Of Flutes

8

Material

HSS

Country of Origin

China

You may be interested in
RS PRO 14mm x 163 mm HSS Hand Reamer
AED 196.35Each (ex VAT)
RS PRO 16mm x 175 mm HSS Hand Reamer
AED 209.42Each (ex VAT)