Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 21 → 23mm Diameter, 85.72 mm Overall

RS Stock No.: 394-239Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

21 → 23mm

Overall Length

85.72 mm

Material

HSS

Stock information temporarily unavailable.

AED 867.04

AED 867.04 Each (ex VAT)

AED 910.39

AED 910.39 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 21 → 23mm Diameter, 85.72 mm Overall

AED 867.04

AED 867.04 Each (ex VAT)

AED 910.39

AED 910.39 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 21 → 23mm Diameter, 85.72 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

21 → 23mm

Overall Length

85.72 mm

Material

HSS