Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 6mm Diameter, Spiral Flute, 93 mm Overall

RS Stock No.: 272-9092Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

6mm

Overall Length

93 mm

Cut Length

47mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 6mm x 93 mm HSS Hand Reamer
AED 105.79Each (ex VAT)
RS PRO 7mm x 107 mm HSS Hand Reamer
AED 115.05Each (ex VAT)
Stock information temporarily unavailable.

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 6mm Diameter, Spiral Flute, 93 mm Overall

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 6mm Diameter, Spiral Flute, 93 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6mm x 93 mm HSS Hand Reamer
AED 105.79Each (ex VAT)
RS PRO 7mm x 107 mm HSS Hand Reamer
AED 115.05Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

6mm

Overall Length

93 mm

Cut Length

47mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 6mm x 93 mm HSS Hand Reamer
AED 105.79Each (ex VAT)
RS PRO 7mm x 107 mm HSS Hand Reamer
AED 115.05Each (ex VAT)