Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Shank Reamer Bit, 7.75 → 8.5mm Diameter, 100 mm Overall

RS Stock No.: 394-245Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

7.75 → 8.5mm

Overall Length

100 mm

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

Stock information temporarily unavailable.

AED 323.77

AED 323.77 Each (ex VAT)

AED 339.96

AED 339.96 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 7.75 → 8.5mm Diameter, 100 mm Overall

AED 323.77

AED 323.77 Each (ex VAT)

AED 339.96

AED 339.96 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 7.75 → 8.5mm Diameter, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

7.75 → 8.5mm

Overall Length

100 mm

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.