Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall

RS Stock No.: 272-9094Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

8mm

Overall Length

115 mm

Cut Length

58mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 8mm x 115 mm HSS Hand Reamer
AED 118.53Each (ex VAT)
Stock information temporarily unavailable.

AED 89.82

AED 89.82 Each (ex VAT)

AED 94.31

AED 94.31 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall

AED 89.82

AED 89.82 Each (ex VAT)

AED 94.31

AED 94.31 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 8mm x 115 mm HSS Hand Reamer
AED 118.53Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

8mm

Overall Length

115 mm

Cut Length

58mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 8mm x 115 mm HSS Hand Reamer
AED 118.53Each (ex VAT)