RS PRO Straight Socket Strip, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 334-549Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
M10
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Current Rating
3A
You may be interested in
RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 5.843Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight Socket Strip, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
1
P.O.A.
RS PRO Straight Socket Strip, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 5.843Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProSeries
M10
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Current Rating
3A
You may be interested in
RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 5.843Each (In a Pack of 10) (ex VAT)