RS PRO Straight Through Hole Mount PCB Socket, 14-Contact, 2.16mm Pitch, Solder Termination
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Sockets
Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding
Stock information temporarily unavailable.
Please check again later.
AED 12.70
Each (ex VAT)
AED 13.34
Each (inc. VAT)
1
AED 12.70
Each (ex VAT)
AED 13.34
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | AED 12.70 |
15 - 49 | AED 11.85 |
50 - 99 | AED 11.00 |
100+ | AED 10.50 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Sockets
Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding