RS PRO Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
Product details
Through Board Headers and Sockets
Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts
AED 45.94
AED 9.188 Each (In a Pack of 5) (ex VAT)
AED 48.24
AED 9.647 Each (In a Pack of 5) (inc. VAT)
5
AED 45.94
AED 9.188 Each (In a Pack of 5) (ex VAT)
AED 48.24
AED 9.647 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 9.188 | AED 45.94 |
100 - 370 | AED 7.612 | AED 38.06 |
375 - 1495 | AED 6.405 | AED 32.02 |
1500+ | AED 5.932 | AED 29.66 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
Product details
Through Board Headers and Sockets
Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts