RS PRO Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 1.27mm Pitch, Solder Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
32
Number Of Rows
1
Pitch
1.27mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
W534811SA
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
AED 103.16
AED 20.632 Each (In a Pack of 5) (ex VAT)
AED 108.32
AED 21.664 Each (In a Pack of 5) (inc. VAT)
5
AED 103.16
AED 20.632 Each (In a Pack of 5) (ex VAT)
AED 108.32
AED 21.664 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 20.632 | AED 103.16 |
100 - 370 | AED 17.115 | AED 85.58 |
375 - 1495 | AED 14.438 | AED 72.19 |
1500+ | AED 13.388 | AED 66.94 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
32
Number Of Rows
1
Pitch
1.27mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
W534811SA
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China