RS PRO Straight Through Hole Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Sockets
Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding
Stock information temporarily unavailable.
Please check again later.
AED 15.95
Each (ex VAT)
AED 16.75
Each (inc VAT)
1
AED 15.95
Each (ex VAT)
AED 16.75
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | AED 15.95 |
15 - 49 | AED 14.85 |
50 - 99 | AED 13.80 |
100+ | AED 13.55 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB Mounting Sockets
Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding