RS PRO Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
Product details
Top Entry Sockets (single & double)
Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 55.65
AED 5.565 Each (In a Pack of 10) (ex VAT)
AED 58.43
AED 5.843 Each (In a Pack of 10) (inc. VAT)
10
AED 55.65
AED 5.565 Each (In a Pack of 10) (ex VAT)
AED 58.43
AED 5.843 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 5.565 | AED 55.65 |
200 - 740 | AED 4.62 | AED 46.20 |
750 - 2990 | AED 3.938 | AED 39.38 |
3000+ | AED 3.622 | AED 36.22 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
Product details
Top Entry Sockets (single & double)
Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.