RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Plated Over Nickel
Contact Material
Brass
Voltage Rating
12 Volts
AED 38.43
AED 38.43 Each (ex VAT)
AED 40.35
AED 40.35 Each (inc. VAT)
1
AED 38.43
AED 38.43 Each (ex VAT)
AED 40.35
AED 40.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Plated Over Nickel
Contact Material
Brass
Voltage Rating
12 Volts