RS PRO Straight Through Hole PCB Connector, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProSeries
PH2
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts
AED 14,542.82
AED 14,542.82 1 Bag of 300 (ex VAT)
AED 15,269.96
AED 15,269.96 1 Bag of 300 (inc. VAT)
1
AED 14,542.82
AED 14,542.82 1 Bag of 300 (ex VAT)
AED 15,269.96
AED 15,269.96 1 Bag of 300 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
PH2
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts