Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 625-7347Brand: RS PRODistrelec Article No.: 30403350
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

IDC

Contact Plating

Gold

Contact Material

Copper

Current Rating

1A

Gender

Male

Distrelec Product Id

30403350

Country of Origin

Taiwan, Province Of China

Product details

Boxed Headers

2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

RS PRO Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

RS PRO Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 17.32
25 - 74AED 14.80
75 - 199AED 13.44
200+AED 12.02

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

IDC

Contact Plating

Gold

Contact Material

Copper

Current Rating

1A

Gender

Male

Distrelec Product Id

30403350

Country of Origin

Taiwan, Province Of China

Product details

Boxed Headers

2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs

RS Speedbloc® insulation displacement connectors