RS PRO Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
500.0 V
Country of Origin
Taiwan, Province Of China
AED 106.31
AED 4.252 Each (In a Pack of 25) (ex VAT)
AED 111.63
AED 4.465 Each (In a Pack of 25) (inc. VAT)
25
AED 106.31
AED 4.252 Each (In a Pack of 25) (ex VAT)
AED 111.63
AED 4.465 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | AED 4.252 | AED 106.31 |
500 - 1850 | AED 3.518 | AED 87.94 |
1875 - 7475 | AED 2.992 | AED 74.81 |
7500+ | AED 2.782 | AED 69.56 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
500.0 V
Country of Origin
Taiwan, Province Of China